


ENW-C9B01A1EF | |
|---|---|
DigiKey Part Number | P124210TR-ND - Tape & Reel (TR) P124210CT-ND - Cut Tape (CT) P124210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-C9B01A1EF |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2 Transceiver Module 2.36GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.36GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | KW41Z | |
Memory Size | 512kB Flash, 128kB SRAM | |
Voltage - Supply | 1.8V ~ 4.2V | |
Current - Receiving | 8.5mA | |
Current - Transmitting | 7.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 58-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.16000 | $24.16 |
| 10 | $21.01900 | $210.19 |
| 25 | $19.93080 | $498.27 |
| 100 | $18.43640 | $1,843.64 |
| 250 | $17.54204 | $4,385.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.74698 | $8,373.49 |

