WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-49A01A3EF

DigiKey Part Number
P17087TR-ND - Tape & Reel (TR)
P17087CT-ND - Cut Tape (CT)
P17087DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-49A01A3EF
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
JTAG, SDIO, SPI, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
88W8782
Part Status
Not For New Designs
Memory Size
1MB Flash
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
WiFi
Current - Receiving
150mA ~ 160mA
Protocol
Current - Transmitting
350mA ~ 430mA
Modulation
CCK, DSSS, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-30°C ~ 70°C
Data Rate
150Mbps
Package / Case
Module
Power - Output
18dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.73000$46.73
10$40.80900$408.09
25$38.75880$968.97
100$35.94800$3,594.80
250$34.68032$8,670.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$32.76040$16,380.20
Manufacturers Standard Package