
EEE-TC1C681UV | |
|---|---|
DigiKey Part Number | P124852TR-ND - Tape & Reel (TR) P124852CT-ND - Cut Tape (CT) P124852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C681UV |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C681UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $1.85100 | $18.51 |
| 50 | $1.44140 | $72.07 |
| 100 | $1.31190 | $131.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.06916 | $534.58 |
| 1,000 | $1.00031 | $1,000.31 |
| 1,500 | $0.96558 | $1,448.37 |
| 2,500 | $0.92686 | $2,317.15 |
| 3,500 | $0.90411 | $3,164.38 |
| 5,000 | $0.88213 | $4,410.65 |

