
EEE-FK1V331GP | |
|---|---|
DigiKey Part Number | PCE4322TR-ND - Tape & Reel (TR) PCE4322CT-ND - Cut Tape (CT) PCE4322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331GP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.08200 | $10.82 |
| 50 | $0.88160 | $44.08 |
| 100 | $0.79600 | $79.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60350 | $301.75 |
| 1,000 | $0.55547 | $555.47 |
| 1,500 | $0.55283 | $829.25 |
| 2,500 | $0.54982 | $1,374.55 |
| 3,500 | $0.54762 | $1,916.67 |
| 5,000 | $0.53252 | $2,662.60 |
| 6,000 | $0.52533 | $3,151.98 |
| 12,000 | $0.50630 | $6,075.60 |
| 12,500 | $0.49972 | $6,246.50 |

