
EEE-FK1A912SM | |
|---|---|
DigiKey Part Number | P122491TR-ND - Tape & Reel (TR) P122491CT-ND - Cut Tape (CT) P122491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A912SM |
Description | CAP ALUM 9100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 9100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A912SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $3.59000 | $35.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $2.68453 | $201.34 |
| 150 | $2.48487 | $372.73 |
| 225 | $2.38400 | $536.40 |
| 375 | $2.27163 | $851.86 |
| 525 | $2.20556 | $1,157.92 |
| 750 | $2.14176 | $1,606.32 |

