
EEE-FH1E330XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1E330XLTR-ND - Tape & Reel (TR) 10-EEE-FH1E330XLCT-ND - Cut Tape (CT) 10-EEE-FH1E330XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1E330XL |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1E330XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77600 | $7.76 |
| 50 | $0.58420 | $29.21 |
| 100 | $0.52370 | $52.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.38350 | $345.15 |
| 1,800 | $0.35580 | $640.44 |
| 2,700 | $0.34182 | $922.91 |
| 4,500 | $0.32624 | $1,468.08 |
| 6,300 | $0.31708 | $1,997.60 |
| 9,000 | $0.30823 | $2,774.07 |

