
ECE-A0JKS330I | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKS330ICT-ND - Cut Tape (CT) 10-ECE-A0JKS330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKS330I |
Description | CAP ALUM 33UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKS330I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26600 | $2.66 |
| 50 | $0.19300 | $9.65 |
| 100 | $0.16990 | $16.99 |
| 500 | $0.12990 | $64.95 |
| 1,000 | $0.11725 | $117.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10478 | $209.56 |
| 4,000 | $0.09619 | $384.76 |
| 6,000 | $0.09185 | $551.10 |
| 10,000 | $0.08701 | $870.10 |
| 14,000 | $0.08416 | $1,178.24 |
| 20,000 | $0.08141 | $1,628.20 |

