
2SA216300A | |
|---|---|
DigiKey Part Number | 2SA216300ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA216300A |
Description | TRANS PNP 20V 0.03A ML3-N2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 30 mA 300MHz 100 mW Surface Mount ML3-N2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 10V | |
Power - Max | 100 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ML3-N2 | |
Base Product Number |

