JQ1-B-12V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 44,371
Unit Price: $1.94000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 905
Unit Price: $2.83000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JQ1-B-12V-F

DigiKey Part Number
255-6172-ND
Manufacturer
Manufacturer Product Number
JQ1-B-12V-F
Description
RELAY GEN PURPOSE SPDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 110VDC - Max
Relay Type
Load - Max Switching
1250VA, 550W
Coil Resistance
360 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALQ112Panasonic Industry44,371255-3562-ND$1.94000Similar
PR10-5V-450-1CSame Sky (Formerly CUI Devices)9052223-PR10-5V-450-1C-ND$2.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes