N-700AACL | ||
---|---|---|
Digi-Key Part Number | SY115-ND | |
Manufacturer | ||
Manufacturer Product Number | N-700AACL | |
Description | BATTERY NICAD 1.2V 700MAH AA | |
Detailed Description | AA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 700mAh | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Battery Chemistry | Nickel Cadmium | |
Battery Cell Size | AA | |
Voltage - Rated | 1.2 V | |
Capacity | 700mAh | |
Size / Dimension | 0.55" Dia x 1.91" H (14.0mm x 48.5mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 140mA | |
Shelf Life | - | |
Standard Charge Current | 70mA | |
Standard Charge Time | 16Hrs | |
Weight | 23.13 g | |
Shipping Info | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | N-700AACL |
MSDS Material Safety Datasheet | Nickel Cadmium Battery |
PCN Part Status Change | Mult Devs Transfer 30/Mar/2022 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.30.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.39000 | $4.39 |
10 | $3.65600 | $36.56 |
50 | $3.18320 | $159.16 |
100 | $3.00840 | $300.84 |
250 | $2.79848 | $699.62 |
500 | $2.64108 | $1,320.54 |
1,000 | $2.48366 | $2,483.66 |
2,500 | $2.32624 | $5,815.60 |
5,000 | $2.20381 | $11,019.05 |
Attribute | Description |
---|---|
Other Names | 166232399 F41001327 SY115 166201907 N-700AACL-H003A N700AACL |
Standard Package | 1,000 |