LC-XC1238P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B B Battery
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


B B Battery
In Stock: 52
Unit Price: $224.26000
Datasheet
Image for LC-XC1238P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-XC1238P

DigiKey Part Number
LC-XC1238P-ND
Manufacturer
Manufacturer Product Number
LC-XC1238P
Description
BATTERY LEAD ACID 12V 28AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 28Ah
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.76" L x 6.50" W x 6.89" H (197.0mm x 165.0mm x 175.0mm)
Termination Style
Nut and Bolt, M5
Discharge Rate
-
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
15400 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes