LC-R063R4P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B B Battery
In Stock: 202
Unit Price: $10.92000
Datasheet

Direct


ZEUS Battery Products
In Stock: 799
Unit Price: $10.71000
Datasheet
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.4Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-R063R4P

DigiKey Part Number
P166-ND
Manufacturer
Manufacturer Product Number
LC-R063R4P
Description
BATTERY LEAD ACID 6V 3.4AH
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.4Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.33" L x 1.38" W x 2.40" H (135.5mm x 35.0mm x 61.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
635 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes