
HHR-450AB21 | |
|---|---|
DigiKey Part Number | P214-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21 |
Description | BATTERY NIMH 1.2V 4.2AH LFAT A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | L-Fat A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 4.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.64" H (18.2mm x 67.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 840mA | |
Shelf Life | - | |
Standard Charge Current | 420mA | |
Standard Charge Time | 16Hrs | |
Weight | 60.78 g | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.89000 | $14.89 |
| 20 | $11.64700 | $232.94 |
| 40 | $11.00375 | $440.15 |
| 180 | $9.72839 | $1,751.11 |
| 360 | $9.19153 | $3,308.95 |
| 540 | $8.89126 | $4,801.28 |
| 1,080 | $8.40058 | $9,072.63 |
























