
TBF500US24-S | |
|---|---|
DigiKey Part Number | 4457-TBF500US24-S-ND |
Manufacturer | |
Manufacturer Product Number | TBF500US24-S |
Description | ISOLATED / 500W / VOUT: 24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 21A 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Railway |
Manufacturer P-DUKE Technology | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input 85 ~ 264 VAC, 88 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 50155; 62368-1 |
Current - Output (Max) 21A | Line Regulation ±0.2% |
Power (Watts) 500 W | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.96000 | $388.96 |
| 5 | $357.14000 | $1,785.70 |
| 10 | $344.25200 | $3,442.52 |
| 25 | $327.92960 | $8,198.24 |


