
MPP10-24S05WB | |
|---|---|
DigiKey Part Number | 4457-MPP10-24S05WB-ND |
Manufacturer | |
Manufacturer Product Number | MPP10-24S05WB |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPP10-24S05WB Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, FCC |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.54000 | $92.54 |
| 5 | $89.09800 | $445.49 |
| 10 | $87.65100 | $876.51 |
| 25 | $85.77160 | $2,144.29 |
| 50 | $84.37500 | $4,218.75 |
| 100 | $82.99920 | $8,299.92 |

