UESD3.3DT5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 65,753
Unit Price: $1.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 59,767
Unit Price: $1.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,990
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 47,018
Unit Price: $1.39000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UESD3.3DT5G

DigiKey Part Number
UESD3.3DT5GOSTR-ND - Tape & Reel (TR)
UESD3.3DT5GOSCT-ND - Cut Tape (CT)
UESD3.3DT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UESD3.3DT5G
Description
TVS DIODE 3.3VWM SOT723
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
UESD3.3DT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Series
Capacitance @ Frequency
80pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOT-723
Unidirectional Channels
2
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Base Product Number
Voltage - Breakdown (Min)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP0502BAHTGLittelfuse Inc.65,753F2714CT-ND$1.70000Similar
SP0502BAJTGLittelfuse Inc.59,767F3158CT-ND$1.94000Similar
SP1305-02HTGLittelfuse Inc.12,990SP1305-02HTGCT-ND$1.16000Similar
TPD2E009DRTRTexas Instruments47,018296-25410-1-ND$1.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.45200$4.52
100$0.28650$28.65
500$0.21454$107.27
1,000$0.19127$191.27
2,000$0.17167$343.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.13081$1,046.48
16,000$0.11998$1,919.68
Manufacturers Standard Package