TIP35C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,108
Unit Price: $5.62000
Datasheet

Similar


STMicroelectronics
In Stock: 380
Unit Price: $4.51000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole SOT-93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP35C

DigiKey Part Number
TIP35COS-ND
Manufacturer
Manufacturer Product Number
TIP35C
Description
TRANS NPN 100V 25A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 5A, 25A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 15A, 4V
Power - Max
125 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable