Zener Diode 6.2 V 250 mW Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNZ9F6V2T5G

DigiKey Part Number
SZNZ9F6V2T5GOSTR-ND - Tape & Reel (TR)
SZNZ9F6V2T5GOSCT-ND - Cut Tape (CT)
SZNZ9F6V2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ9F6V2T5G
Description
DIODE ZENER 6.2V 250MW SOD923
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZNZ9F6V2T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Power - Max
250 mW
Package / Case
Impedance (Max) (Zzt)
60 Ohms
Supplier Device Package
SOD-923
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.24000$2.40
100$0.14940$14.94
500$0.10968$54.84
1,000$0.09679$96.79
2,000$0.08592$171.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.06391$511.28
16,000$0.05788$926.08
Manufacturers Standard Package