
SZNZ9F3V9T5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F3V9T5GTR-ND - Tape & Reel (TR) 488-SZNZ9F3V9T5GCT-ND - Cut Tape (CT) 488-SZNZ9F3V9T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F3V9T5G |
Description | DIODE ZENER 3.91V 250MW SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.91 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F3V9T5G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOD-923 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F3V9T5G | onsemi | 10,214 | NZ9F3V9T5GOSCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24000 | $2.40 |
| 100 | $0.14940 | $14.94 |
| 500 | $0.10968 | $54.84 |
| 1,000 | $0.09679 | $96.79 |
| 2,000 | $0.08592 | $171.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06391 | $511.28 |
| 16,000 | $0.05788 | $926.08 |

