Diode 30 V 70mA Surface Mount 3-MCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB007-03Q-TL-E

DigiKey Part Number
SB007-03Q-TL-EOSTR-ND - Tape & Reel (TR)
SB007-03Q-TL-EOSCT-ND - Cut Tape (CT)
SB007-03Q-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB007-03Q-TL-E
Description
DIODE SCHOTTKY 30V 70MA 3MCP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 70mA Surface Mount 3-MCP
Datasheet
 Datasheet
EDA/CAD Models
SB007-03Q-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
3pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
3-MCP
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 70 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Factory Stock: 114,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.35100$3.51
100$0.22020$22.02
500$0.16350$81.75
1,000$0.14515$145.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11276$338.28
6,000$0.10185$611.10
Manufacturers Standard Package