JFET N-Channel 30 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4391_D27Z

DigiKey Part Number
PN4391_D27Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN4391_D27Z
Description
JFET N-CH 30V TO92-3
Customer Reference
Detailed Description
JFET N-Channel 30 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Manufacturer
onsemi
Resistance - RDS(On)
30 Ohms
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
30 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - Drain (Idss) @ Vds (Vgs=0)
50 mA @ 20 V
Supplier Device Package
TO-92-3
Voltage - Cutoff (VGS off) @ Id
4 V @ 1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable