Mosfet Array 30V 17A (Ta), 56A (Tc), 32A (Ta), 109A (Tc) 2.1W (Ta), 23W (Tc), 2.3W (Ta), 29W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD1D6N03P8

DigiKey Part Number
488-NTMFD1D6N03P8TR-ND - Tape & Reel (TR)
488-NTMFD1D6N03P8CT-ND - Cut Tape (CT)
488-NTMFD1D6N03P8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFD1D6N03P8
Description
MOSFET 2N-CH 30V 17A 8PQFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 17A (Ta), 56A (Tc), 32A (Ta), 109A (Tc) 2.1W (Ta), 23W (Tc), 2.3W (Ta), 29W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
17A (Ta), 56A (Tc), 32A (Ta), 109A (Tc)
Rds On (Max) @ Id, Vgs
5mOhm @ 17A, 10V, 1.6mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA, 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V, 87nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1715pF @ 15V, 6430pF @ 15V
Power - Max
2.1W (Ta), 23W (Tc), 2.3W (Ta), 29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,965
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.43500$24.35
100$1.65700$165.70
500$1.32434$662.17
1,000$1.21738$1,217.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01087$3,032.61
6,000$0.98180$5,890.80
Manufacturers Standard Package