
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4490 pF @ 12 V |
FET Type | Power Dissipation (Max) 1.43W (Ta), 93.75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 10V | Base Product Number |

