



NLAS7213MUTBG | |
|---|---|
DigiKey Part Number | NLAS7213MUTBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS7213MUTBG |
Description | IC USB SWITCH DPST 8UQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS7213MUTBG Models |
Category | Voltage - Supply, Single (V+) 1.65V ~ 4.5V |
Manufacturer onsemi | -3db Bandwidth 1.118GHz |
Packaging Tape & Reel (TR) | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPST | Package / Case 8-UFQFN |
Number of Channels 1 | Supplier Device Package 8-UQFN (1.5x1.5) |
On-State Resistance (Max) 7.5Ohm | Base Product Number |

