NE5532N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,652
Unit Price: $2.14000
Datasheet

Similar


Texas Instruments
In Stock: 4,100
Unit Price: $1.06000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.03968
Datasheet

Similar


Analog Devices Inc.
In Stock: 844
Unit Price: $20.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,562
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 1,963
Unit Price: $1.19000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532N

DigiKey Part Number
NE5532NOS-ND
Manufacturer
Manufacturer Product Number
NE5532N
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE5532N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8mA
Mfr
Current - Output / Channel
38 mA
Packaging
Tube
Voltage - Supply Span (Min)
6 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
9V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
200 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NE5532APTexas Instruments1,652296-7040-5-ND$2.14000Similar
NE5532PTexas Instruments4,100296-1410-5-ND$1.06000Similar
NJM5532DDNisshinbo Micro Devices Inc.02129-NJM5532DD-ND$2.03968Similar
OP200GPZAnalog Devices Inc.844OP200GPZ-ND$20.67000Similar
SA5532APTexas Instruments1,562296-16995-5-ND$1.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes