


NCS20164DR2G | |
|---|---|
DigiKey Part Number | 488-NCS20164DR2GTR-ND - Tape & Reel (TR) 488-NCS20164DR2GCT-ND - Cut Tape (CT) 488-NCS20164DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20164DR2G |
Description | 8 MHZ, RAIL-TO-RAIL CMOS OPERATI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20164DR2G Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 0.3 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.58500 | $5.85 |
| 25 | $0.52360 | $13.09 |
| 100 | $0.45560 | $45.56 |
| 250 | $0.42296 | $105.74 |
| 500 | $0.40338 | $201.69 |
| 1,000 | $0.38722 | $387.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35940 | $898.50 |
| 5,000 | $0.34942 | $1,747.10 |

