



NCP78LC25NTRG | |
|---|---|
DigiKey Part Number | NCP78LC25NTRG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP78LC25NTRG |
Description | IC REG LINEAR 2.5V 100MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP |
Category | Voltage Dropout (Max) 0.6V @ 1mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 1.1 µA |
Part Status Obsolete | Current - Supply (Max) 3.6 µA |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 12V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |

