
NCP740AMLADJTCG | |
|---|---|
DigiKey Part Number | 488-NCP740AMLADJTCGTR-ND - Tape & Reel (TR) 488-NCP740AMLADJTCGCT-ND - Cut Tape (CT) 488-NCP740AMLADJTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP740AMLADJTCG |
Description | HIGH VOLTAGE LINEAR REGULATOR 65 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 85V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 7.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Delay, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.72400 | $17.24 |
| 25 | $1.56480 | $39.12 |
| 100 | $1.39010 | $139.01 |
| 250 | $1.30676 | $326.69 |
| 500 | $1.25646 | $628.23 |
| 1,000 | $1.21506 | $1,215.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15296 | $4,611.84 |
| 8,000 | $1.12989 | $9,039.12 |
| 12,000 | $1.11833 | $13,419.96 |

