
NCP740ADNADJR2G | |
|---|---|
DigiKey Part Number | 488-NCP740ADNADJR2GTR-ND - Tape & Reel (TR) 488-NCP740ADNADJR2GCT-ND - Cut Tape (CT) 488-NCP740ADNADJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP740ADNADJR2G |
Description | HIGH VOLTAGE LINEAR REGULATOR 65 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 7.5V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 15 µA |
Part Status Active | Current - Supply (Max) 500 µA |
Output Configuration | Control Features Delay, Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature 150°C (TJ) |
Voltage - Input (Max) 85V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15380 | $4,615.20 |
| 8,000 | $1.13072 | $9,045.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.72500 | $17.25 |
| 25 | $1.56600 | $39.15 |
| 100 | $1.39120 | $139.12 |
| 250 | $1.30772 | $326.93 |
| 500 | $1.25738 | $628.69 |
| 1,000 | $1.21595 | $1,215.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $1.77700 | $17.77 |
| 25 | $1.61320 | $40.33 |
| 100 | $1.43290 | $143.29 |
| 250 | $1.34696 | $336.74 |
| 500 | $1.29508 | $647.54 |
| 1,000 | $1.28348 | $1,283.48 |

