
NCP59302DSADGEVB | |
|---|---|
DigiKey Part Number | NCP59302DSADGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP59302DSADGEVB |
Description | EVAL BOARD FOR NCP59302 |
Customer Reference | |
Detailed Description | NCP59302 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V | |
Current - Output | 3A | |
Voltage - Input | - | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP59302 | |
Note | - | |
Base Product Number |

