NCP167AMX330TBG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 136,935
Unit Price: $0.69000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
onsemi LDO Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP167AMX330TBG

DigiKey Part Number
NCP167AMX330TBGOSTR-ND - Tape & Reel (TR)
NCP167AMX330TBGOSCT-ND - Cut Tape (CT)
NCP167AMX330TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AMX330TBG
Description
IC REG LINEAR 3.3V 700MA 4-XDFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP167AMX330TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
18 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 63dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.29V @ 700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP167BMX330TBGonsemi136,935NCP167BMX330TBGOSCT-ND$0.69000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,815 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.46800$4.68
25$0.41760$10.44
100$0.36160$36.16
250$0.33480$83.70
500$0.31874$159.37
1,000$0.30549$305.49
2,500$0.29690$742.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27481$1,374.05
10,000$0.26806$2,680.60
Manufacturers Standard Package

Other Suppliers on DigiKey

1,815In Stock
Ships from Flip Electronics