PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Understanding PSRR Performance with High Performance LDO Products

NCP1612A3DR2G

DigiKey Part Number
NCP1612A3DR2GOSTR-ND - Tape & Reel (TR)
NCP1612A3DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP1612A3DR2G
Description
IC PFC CTRLR CCFF/CRM 10SOIC
Customer Reference
Detailed Description
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Mode
Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
9.5V ~ 35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.09500$10.95
25$0.98760$24.69
100$0.87000$87.00
250$0.81384$203.46
500$0.78002$390.01