


NCP115CMX180TCG | |
|---|---|
DigiKey Part Number | NCP115CMX180TCGOSTR-ND - Tape & Reel (TR) NCP115CMX180TCGOSCT-ND - Cut Tape (CT) NCP115CMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX180TCG |
Description | IC REG LINEAR 1.8V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.58V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP115AMX180TBG | onsemi | 667 | 488-NCP115AMX180TBGCT-ND | $0.19000 | Parametric Equivalent |
| NCP115AMX180TCG | onsemi | 10,109 | NCP115AMX180TCGOSCT-ND | $0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.17120 | $4.28 |
| 100 | $0.14540 | $14.54 |
| 250 | $0.13320 | $33.30 |
| 500 | $0.12580 | $62.90 |
| 1,000 | $0.11974 | $119.74 |
| 2,500 | $0.11333 | $283.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10629 | $531.45 |
| 10,000 | $0.10320 | $1,032.00 |


