MM74HC74ASJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,877
Unit Price: $0.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,000
Unit Price: $0.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 48
Unit Price: $1.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,474
Unit Price: $1.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,378
Unit Price: $0.67000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 2,390
Unit Price: $1.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,970
Unit Price: $0.76000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC74ASJX

DigiKey Part Number
MM74HC74ASJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC74ASJX
Description
IC FF D-TYPE DOUBLE 1BIT 14-SOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
94 MHz
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types