MC74LCX02DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,728
Unit Price: $0.59000
Datasheet

Similar


onsemi
In Stock: 1,497
Unit Price: $1.16000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,612
Unit Price: $3.08000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,845
Unit Price: $1.20000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,865
Unit Price: $1.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Texas Instruments
In Stock: 3,082
Unit Price: $0.60000
Datasheet

Similar


Texas Instruments
In Stock: 418
Unit Price: $1.65000
Datasheet

Similar


Texas Instruments
In Stock: 4,545
Unit Price: $0.74000
Datasheet

Similar


Texas Instruments
In Stock: 1,007
Unit Price: $1.65000
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX02DTR2

DigiKey Part Number
MC74LCX02DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX02DTR2
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX02DTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX02DTR2Gonsemi2,728MC74LCX02DTR2GOSCT-ND$0.59000Direct
74LCX02MTCXonsemi1,49774LCX02MTCXCT-ND$1.16000Similar
SN74LVC02AMPWREPTexas Instruments1,612296-22325-1-ND$3.08000Upgrade
SN74LVC02AQPWRG4Q1Texas Instruments1,845296-SN74LVC02AQPWRG4Q1CT-ND$1.20000Upgrade
SN74LVC02AQPWRQ1Texas Instruments1,865296-23567-1-ND$1.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types