MC74HCT273AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 243
Unit Price: $1.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31,741
Unit Price: $0.86000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT273AN

DigiKey Part Number
MC74HCT273ANOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT273AN
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Reset
Operating Temperature
-55°C ~ 125°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Non-Inverted
Supplier Device Package
20-PDIP
Number of Elements
1
Package / Case
20-DIP (0.300", 7.62mm)
Number of Bits per Element
8
Base Product Number
Clock Frequency
30 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT273ETexas Instruments243296-2110-5-ND$1.07000Similar
SN74HCT273NRochester Electronics, LLC31,7412156-SN74HCT273N-ND$0.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes