MC74HC20ADR2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,275
Unit Price: $0.63000
Datasheet

Parametric Equivalent


onsemi
In Stock: 113
Unit Price: $0.48000
Datasheet
New Product
NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC20ADR2G-Q

DigiKey Part Number
488-MC74HC20ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC20ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC20ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC20ADR2G-Q
Description
DUAL 4-INPUT NAND GATE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
4
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 6V
Supplier Device Package
14-SOIC
Current - Quiescent (Max)
1 µA
Package / Case
14-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC20ADGonsemi4,275MC74HC20ADGOS-ND$0.63000Parametric Equivalent
MC74HC20ADR2Gonsemi113MC74HC20ADR2GOSCT-ND$0.48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.32500$3.25
25$0.28880$7.22
100$0.24840$24.84
250$0.22924$57.31
500$0.21758$108.79
1,000$0.20799$207.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19788$494.70
5,000$0.19179$958.95
Manufacturers Standard Package