
MC74AC00DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74AC00DR2G-QTR-ND - Tape & Reel (TR) 488-MC74AC00DR2G-QCT-ND - Cut Tape (CT) 488-MC74AC00DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC00DR2G-Q |
Description | LOG CMOS GATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.1V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC00DG | onsemi | 11 | MC74AC00DGOS-ND | $0.53564 | Parametric Equivalent |
| MC74AC00DR2G | onsemi | 34 | MC74AC00DR2GOSCT-ND | $0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38000 | $3.80 |
| 25 | $0.33760 | $8.44 |
| 100 | $0.29140 | $29.14 |
| 250 | $0.26928 | $67.32 |
| 500 | $0.25590 | $127.95 |
| 1,000 | $0.24493 | $244.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23335 | $583.38 |
| 5,000 | $0.22636 | $1,131.80 |

