
MC33178DMR2G | |
|---|---|
DigiKey Part Number | MC33178DMR2GOSTR-ND - Tape & Reel (TR) MC33178DMR2GOSCT-ND - Cut Tape (CT) MC33178DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33178DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33178DMR2G Models |
Category | Current - Supply 1.7mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.55400 | $5.54 |
| 25 | $0.49600 | $12.40 |
| 100 | $0.43090 | $43.09 |
| 250 | $0.39988 | $99.97 |
| 500 | $0.38116 | $190.58 |
| 1,000 | $0.36575 | $365.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33267 | $1,330.68 |
| 8,000 | $0.32433 | $2,594.64 |

