Direct
Similar
Similar

MC14584BDTR2 | |
|---|---|
DigiKey Part Number | MC14584BDTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14584BDTR2 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14584BDTR2 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8.8mA, 8.8mA |
Series | Input Logic Level - Low 1.6V ~ 4.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 3.4V ~ 10.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14584BDTR2G | onsemi | 66 | MC14584BDTR2GOSCT-ND | $0.80000 | Direct |
| CD40106BPW | Texas Instruments | 2,008 | 296-25936-5-ND | $1.57000 | Similar |
| CD40106BPWR | Texas Instruments | 138,470 | 296-14082-1-ND | $0.97000 | Similar |



