MBR20100CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 936
Unit Price: $3.48000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $1.18963
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $1.87403
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $2.35997
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,996
Unit Price: $2.05000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.63159
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,900
Unit Price: $2.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,994
Unit Price: $4.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.87393
Datasheet

Similar


Diodes Incorporated
In Stock: 45
Unit Price: $1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 57
Unit Price: $1.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: $1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.59000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20100CT

DigiKey Part Number
MBR20100CTOS-ND
Manufacturer
Manufacturer Product Number
MBR20100CT
Description
DIODE ARR SCHOTT 100V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes