LM358AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,982
Unit Price: $0.37000
Datasheet

Direct


Texas Instruments
In Stock: 4,618
Unit Price: $0.85000
Datasheet

Direct


Texas Instruments
In Stock: 1,323
Unit Price: $0.47000
Datasheet

Similar


Texas Instruments
In Stock: 3,273
Unit Price: $3.17000
Datasheet

Similar


Texas Instruments
In Stock: 2,053
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 11,746
Unit Price: $0.51000
Datasheet

Similar


Texas Instruments
In Stock: 19,819
Unit Price: $1.54000
Datasheet

Similar


Texas Instruments
In Stock: 74,844
Unit Price: $0.42000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 88
Unit Price: $76.02000
Datasheet

Similar


Texas Instruments
In Stock: 306
Unit Price: $2.10000
Datasheet

Similar


Texas Instruments
In Stock: 5,438
Unit Price: $1.07000
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: $6.58000
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: $4.13000
Datasheet

Similar


Texas Instruments
In Stock: 1,422
Unit Price: $0.84000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358AN

DigiKey Part Number
LM358ANFS-ND
Manufacturer
Manufacturer Product Number
LM358AN
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM358AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable