Image for KAI-11002-AAA-CR-B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-11002-AAA-CR-B1

DigiKey Part Number
KAI-11002-AAA-CR-B1-ND
Manufacturer
Manufacturer Product Number
KAI-11002-AAA-CR-B1
Description
IMAGE SENSOR CCD 10.7MP 40CDIP
Customer Reference
Detailed Description
CCD Image Sensor 4008H x 2672V 9µm x 9µm 40-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
3.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
40-CDIP Module
Part Status
Discontinued at DigiKey
Supplier Device Package
40-CDIP
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
9µm x 9µm
Base Product Number
Active Pixel Array
4008H x 2672V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.