Image for KAF-8300-AAB-CB-AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF-8300-AAB-CB-AA

DigiKey Part Number
KAF-8300-AAB-CB-AA-ND
Manufacturer
Manufacturer Product Number
KAF-8300-AAB-CB-AA
Description
IMAGE SENSOR CCD 8.3MP 32CDIP
Customer Reference
Detailed Description
CCD Image Sensor 3326H x 2504V 5.4µm x 5.4µm 32-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
3326H x 2504V
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
32-CDIP Module
Part Status
Obsolete
Supplier Device Package
32-CDIP
Type
CCD
Operating Temperature
-10°C ~ 70°C
Pixel Size
5.4µm x 5.4µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.