
KA7632 | |
|---|---|
DigiKey Part Number | KA7632-ND |
Manufacturer | |
Manufacturer Product Number | KA7632 |
Description | IC REG LINEAR 3.3V/5.1V/8V 10SIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 500mA, 1A, 500mA 10-SIP H/S |
Datasheet | Datasheet |
EDA/CAD Models | KA7632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V, 5.1V, 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.5V @ 500mA, -, 2.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP, 10-SIPH | |
Supplier Device Package | 10-SIP H/S | |
Base Product Number |

