Direct
Direct
Similar
Similar
Similar
Similar

BZX84C2V7LT1 | |
|---|---|
DigiKey Part Number | BZX84C2V7LT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7LT1 |
Description | DIODE ZENER 2.7V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C2V7LT1 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7LT1G | onsemi | 0 | BZX84C2V7LT1GOSCT-ND | $0.23000 | Direct |
| BZX84-C2V7,215 | Nexperia USA Inc. | 0 | 1727-5027-1-ND | $0.19000 | Direct |
| BZX84-A2V7,215 | Nexperia USA Inc. | 0 | 1727-5600-1-ND | $1.00000 | Similar |
| BZX84-C2V7,235 | Nexperia USA Inc. | 0 | 1727-2128-1-ND | $0.19000 | Similar |
| BZX84C2V7-7-F | Diodes Incorporated | 9 | BZX84C2V7-FDICT-ND | $0.27000 | Similar |





