
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | - | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.97000 | $25.97 |
| 5 | $23.63000 | $118.15 |
| 10 | $22.76400 | $227.64 |
| 25 | $21.72880 | $543.22 |
| 50 | $21.02060 | $1,051.03 |
| 100 | $20.37110 | $2,037.11 |
| 500 | $19.06196 | $9,530.98 |

