AR0237IR - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0237IRSH12SPRAH3-GEVB

DigiKey Part Number
AR0237IRSH12SPRAH3-GEVBOS-ND
Manufacturer
Manufacturer Product Number
AR0237IRSH12SPRAH3-GEVB
Description
BOARD EVAL 2MP 1/3 CIS RGB-IR 12
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AR0237IR - Image Sensor Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
AR0237IR
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$481.27000$481.27
Manufacturers Standard Package