2N6394 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 832
Unit Price: $4.22000
Datasheet

Similar


STMicroelectronics
In Stock: 1,732
Unit Price: $2.10000
Datasheet
SCR 50 V 12 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6394

DigiKey Part Number
2N6394-ND
Manufacturer
Manufacturer Product Number
2N6394
Description
SCR 50V 12A TO-220AB
Customer Reference
Detailed Description
SCR 50 V 12 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
2N6394 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
50 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC