2N3663 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 1,788
Unit Price: $11.62000
Datasheet

Similar


Infineon Technologies
In Stock: 7,750
Unit Price: $0.75000
Datasheet

Similar


Infineon Technologies
In Stock: 38,665
Unit Price: $0.48000
Datasheet

Similar


Infineon Technologies
In Stock: 37,702
Unit Price: $0.48000
Datasheet

Similar


Infineon Technologies
In Stock: 12,035
Unit Price: $0.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 231
Unit Price: $0.36000
Datasheet
RF Transistor NPN 12V 50mA 2.1GHz 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3663

DigiKey Part Number
2N3663-ND
Manufacturer
Manufacturer Product Number
2N3663
Description
RF TRANS NPN 12V 2.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 2.1GHz 350mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3663 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
2.1GHz
Noise Figure (dB Typ @ f)
6.5dB @ 60MHz
Gain
1.5dB
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable